Part Details for 227SVL6R3MEL by Cornell Dubilier Electronics Inc
Results Overview of 227SVL6R3MEL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
227SVL6R3MEL Information
227SVL6R3MEL by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 227SVL6R3MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-227SVL6R3MEL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 6.3V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.1200 / $0.1250 | Order Now |
Part Details for 227SVL6R3MEL
227SVL6R3MEL CAD Models
227SVL6R3MEL Part Data Attributes
|
227SVL6R3MEL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227SVL6R3MEL
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2410 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.32 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 227SVL6R3MEL
This table gives cross-reference parts and alternative options found for 227SVL6R3MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227SVL6R3MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UUX0J221MCL6GS | Nichicon Corporation | $0.0961 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | 227SVL6R3MEL vs UUX0J221MCL6GS |
EXV227M6R3S9HAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | 227SVL6R3MEL vs EXV227M6R3S9HAA |
CVZ-0J221MF80-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | 227SVL6R3MEL vs CVZ-0J221MF80-R |
EXV227M6R3A9HAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | 227SVL6R3MEL vs EXV227M6R3A9HAA |
VZH221M0JTR-0607 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | 227SVL6R3MEL vs VZH221M0JTR-0607 |
VEJ221M0JTR-0607S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | 227SVL6R3MEL vs VEJ221M0JTR-0607S |
AVEZ227M06X16T-F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2926, ROHS COMPLIANT | 227SVL6R3MEL vs AVEZ227M06X16T-F |
UUA0J221MCL1GS | Nichicon Corporation | $0.2310 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, 6MML CHIP, ROHS COMPLIANT | 227SVL6R3MEL vs UUA0J221MCL1GS |
CVH0J221MF80-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | 227SVL6R3MEL vs CVH0J221MF80-R |
EHV221M0JRC8 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 227SVL6R3MEL vs EHV221M0JRC8 |