-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4678
|
Newark | Cap, 220Uf, 35V, Alu Elec Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):35V, Esr:0.9Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Sml Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Cornell Dubilier 227SML035MD10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
62AK8677
|
Newark | Cap, 220Uf, 35V, Alu Elec Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):35V, Esr:0.9Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Sml Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Cornell Dubilier 227SML035MD10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.4010 | Buy Now |
DISTI #
1572-1404-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55877 In Stock |
|
$0.3188 / $0.9200 | Buy Now |
DISTI #
598-227SML035MD10
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% LYTICS/IC RoHS: Compliant | 6066 |
|
$0.3180 / $0.9700 | Buy Now |
DISTI #
69218503
|
Verical | Cap Aluminum Lytic 220uF 35V 20%( 10 X 10.5mm) SMD 0.9 Ohm 310mA 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 8000 |
|
$0.3643 | Buy Now |
DISTI #
227SML035MD10
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$0.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227SML035MD10
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227SML035MD10
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 310 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |