Part Details for 227RLR010M by Illinois Capacitor Inc
Overview of 227RLR010M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 227RLR010M
227RLR010M CAD Models
227RLR010M Part Data Attributes
|
227RLR010M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227RLR010M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Leakage Current | 0.0044 mA | |
Manufacturer Series | RLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for 227RLR010M
This table gives cross-reference parts and alternative options found for 227RLR010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227RLR010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10VNA220MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 227RLR010M vs 10VNA220MKC8X11.5 |
10MS7220M8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MMH RADIAL LEADED | Rubycon Corporation | 227RLR010M vs 10MS7220M8X7 |
LL10V221MTA8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 227RLR010M vs LL10V221MTA8X11 |
LL10V221M8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 227RLR010M vs LL10V221M8X11 |
ECEA1AN221X | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 227RLR010M vs ECEA1AN221X |
USL1A221M0611BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 227RLR010M vs USL1A221M0611BB |
UKL1A221MEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 227RLR010M vs UKL1A221MEDANA |
SRM10VB220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | 227RLR010M vs SRM10VB220M |
UES1A221MPJ1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 227RLR010M vs UES1A221MPJ1CM |
BSME100ETA221MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 227RLR010M vs BSME100ETA221MHB5D |