Part Details for 227K472M6R3XA by Cornell Dubilier Electronics Inc
Overview of 227K472M6R3XA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 227K472M6R3XA
227K472M6R3XA CAD Models
227K472M6R3XA Part Data Attributes
|
227K472M6R3XA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227K472M6R3XA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | 227 |
Alternate Parts for 227K472M6R3XA
This table gives cross-reference parts and alternative options found for 227K472M6R3XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227K472M6R3XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA6R3ETE472ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 227K472M6R3XA vs ELLA6R3ETE472ML25N |
ESME6R3ETE472ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 227K472M6R3XA vs ESME6R3ETE472ML25M |
8472LAM1625WFN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WFN1M |
ELLA6R3ETE472ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 227K472M6R3XA vs ELLA6R3ETE472ML25B |
8472LAM1625WF05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WF05B |
8472LAM1625WF01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WF01B |
8472LAM1625WF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WF07A |
8472LAM1625WFN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WFN5A |
8472LAM1625WFN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WFN5E |
8472LAM1625WF07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 227K472M6R3XA vs 8472LAM1625WF07E |