Part Details for 227CKS050MSI by Cornell Dubilier Electronics Inc
Overview of 227CKS050MSI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 227CKS050MSI
227CKS050MSI CAD Models
227CKS050MSI Part Data Attributes
|
227CKS050MSI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS050MSI
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Ammo Pack, Cut/Formed Leads | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V |
Alternate Parts for 227CKS050MSI
This table gives cross-reference parts and alternative options found for 227CKS050MSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKS050MSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50NXA220MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 227CKS050MSI vs 50NXA220MCA |
50WA220MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 227CKS050MSI vs 50WA220MFA |
R2B-50V221M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 227CKS050MSI vs R2B-50V221M |
50BG220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 227CKS050MSI vs 50BG220 |
RE2-50V221MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 227CKS050MSI vs RE2-50V221MMA |
227BPS050MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227CKS050MSI vs 227BPS050MSA |
50NA220MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 227CKS050MSI vs 50NA220MFA |
227RLS050MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Illinois Capacitor Inc | 227CKS050MSI vs 227RLS050MSI |
RLB-50V221MV2Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 227CKS050MSI vs RLB-50V221MV2Z |
RBP-50V221MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | 227CKS050MSI vs RBP-50V221MP4 |