-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
227CKH063M by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1701-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10885 In Stock |
|
$0.2387 / $0.8300 | Buy Now |
DISTI #
598-227CKH063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% LYTICS/IC RoHS: Compliant | 561 |
|
$0.2380 / $0.7800 | Buy Now |
DISTI #
71098197
|
RS | Electrolytic Capacitor, General Purpose, 220pF, 63V, 20%, Radial Leaded | Cornell-Dubilier 227CKH063... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 620 |
|
$0.5900 / $0.7000 | Buy Now |
DISTI #
27066656
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.7536 Ohm 0.4A 2000h 105°C RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 7200 |
|
$0.2871 | Buy Now |
DISTI #
227CKH063M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2390 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227CKH063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKH063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 753.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 505 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 227CKH063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKH063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2221LGM1020RXN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | 227CKH063M vs 2221LGM1020RXN511P |
8221LGM1020RTN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | 227CKH063M vs 8221LGM1020RTN011M |
LESR220M63CF110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | 227CKH063M vs LESR220M63CF110X20 |
KM221M063G200 | Capxon International Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | 227CKH063M vs KM221M063G200 |
8221LGM1020RT010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | 227CKH063M vs 8221LGM1020RT010 |
1221LGM1020RXN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | 227CKH063M vs 1221LGM1020RXN511C |
2221LGM1020RXN011P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | 227CKH063M vs 2221LGM1020RXN011P |
1221LGM1020RXN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | 227CKH063M vs 1221LGM1020RXN111B |
1221LGM1020RTN711C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | 227CKH063M vs 1221LGM1020RTN711C |
NRE-JL221M63V10X20F3CF | NIC Components Corp | Check for Price | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | 227CKH063M vs NRE-JL221M63V10X20F3CF |