Part Details for 227CKH010MSI by Cornell Dubilier Electronics Inc
Overview of 227CKH010MSI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 227CKH010MSI
227CKH010MSI CAD Models
227CKH010MSI Part Data Attributes
|
227CKH010MSI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKH010MSI
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for 227CKH010MSI
This table gives cross-reference parts and alternative options found for 227CKH010MSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKH010MSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1AHG221B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 227CKH010MSI vs ECA1AHG221B |
10JXA220MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 227CKH010MSI vs 10JXA220MKC |
227CKH010MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227CKH010MSI vs 227CKH010MCC |
10JXB220MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 227CKH010MSI vs 10JXB220MFA |
EEUGA1A221(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 227CKH010MSI vs EEUGA1A221(H) |
RJ3-10V221MBX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 227CKH010MSI vs RJ3-10V221MBX |
227RZM010MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Illinois Capacitor Inc | 227CKH010MSI vs 227RZM010MSA |
227LSR010MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Illinois Capacitor Inc | 227CKH010MSI vs 227LSR010MSA |
227LSR010MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Illinois Capacitor Inc | 227CKH010MSI vs 227LSR010MCC |
227LSR010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | 227CKH010MSI vs 227LSR010M |