Part Details for 227BPS010K by Cornell Dubilier Electronics Inc
Overview of 227BPS010K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 227BPS010K
227BPS010K CAD Models
227BPS010K Part Data Attributes
|
227BPS010K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227BPS010K
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 227BPS010K
This table gives cross-reference parts and alternative options found for 227BPS010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227BPS010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227RLS010KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Illinois Capacitor Inc | 227BPS010K vs 227RLS010KSI |
227RSS010KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227RSS010KCC |
227CKS010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227CKS010K |
227SAK010KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227SAK010KSA |
227CKS010KB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227CKS010KB |
227RLS010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Illinois Capacitor Inc | 227BPS010K vs 227RLS010K |
227CKS010KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227CKS010KSA |
227RSS010KB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227RSS010KB |
227RSS010KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227RSS010KSA |
227CKS010KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227BPS010K vs 227CKS010KSI |