-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2279606-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.25MM Min Qty: 110 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4650 | Buy Now |
DISTI #
651-2279606
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.25mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.0500 / $3.9900 | Order Now |
DISTI #
71869988
|
RS | GMSTBO 2 5 HV/ 2-GR-7 25THRR32 | Phoenix Contact 2279606 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $3.1100 | RFQ |
|
Onlinecomponents.com | PCB headers - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
DISTI #
000000000003478875
|
Sager | Pluggable Terminal Blocks 2 Pos 7.25mm pitch Through Hole Header Min Qty: 110 | 0 |
|
$3.3300 / $3.5900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 960 |
|
RFQ | |
|
Master Electronics | PCB headers - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$2.7000 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy