Part Details for 2279017 by Phoenix Contact
Overview of 2279017 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2279017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2279017-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8100 | Buy Now |
DISTI #
651-2279017
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 12 5 G 3-3 \TBUS KMGY RoHS: Compliant | 0 |
|
$9.8000 / $10.5000 | Order Now |
DISTI #
71531054
|
RS | Cover, Lid, 2.953" L x 3.543" W x 0.689" H (75.00mm x 90.00mm x 17.50mm) | Phoenix Contact 2279017 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9200 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 12.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$7.7600 / $9.8500 | Buy Now |
DISTI #
000000000003139535
|
Sager | Enclosures for Industrial Automation ME MAX 12 5 G 3-3 \\TBUS KMGY Min Qty: 10 | 0 |
|
$9.4200 / $10.9900 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 950 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 12.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$7.7600 / $9.8500 | Buy Now |