Part Details for 2279 by ZMDI
Overview of 2279 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2279N-EL-E | Renesas Electronics Corporation | Switching N Channel MOSFET, LFPAK-i, /Tube | |
HAT2279H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 80V 30A 12Mohm Lfpak |