Part Details for 2278555 by Phoenix Contact
Overview of 2278555 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2278555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14575-ND
|
DigiKey | CONN TERM BLK DIN RAIL BUS BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$30.2400 | Buy Now |
DISTI #
651-2278555
|
Mouser Electronics | DIN Rail Terminal Blocks HBUS 161,6-16P-1S BK RoHS: Compliant | 0 |
|
$30.2400 | Order Now |
DISTI #
71869981
|
RS | HBUS 161 6-16P-1S BK | Phoenix Contact 2278555 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8200 | RFQ |
|
Onlinecomponents.com | DIN rail connector - number of positions: 16 - pitch: 2.54 mm - color: jet black RoHS: Compliant | 0 |
|
$29.8300 / $38.8300 | Buy Now |
DISTI #
000000000003139534
|
Sager | DIN Rail Terminal Blocks HBUS 161,6-16P-1S BK Min Qty: 10 | 0 |
|
$37.1300 / $39.9900 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail bus connectors | 500 |
|
RFQ | |
|
Master Electronics | DIN rail connector - number of positions: 16 - pitch: 2.54 mm - color: jet black RoHS: Compliant | 0 |
|
$29.8300 / $38.8300 | Buy Now |
Part Details for 2278555
2278555 CAD Models
2278555 Part Data Attributes
|
2278555
Phoenix Contact
Buy Now
|
Compare Parts:
2278555
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |