Part Details for 2278542 by Phoenix Contact
Overview of 2278542 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2278542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14574-ND
|
DigiKey | CLEAR COVER FOR BC 161.6 HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$4.7920 / $4.9600 | Buy Now |
DISTI #
651-2278542
|
Mouser Electronics | Enclosures for Industrial Automation BC 161.6 DKL S TRANS RoHS: Compliant | 0 |
|
$5.0000 / $6.8400 | Order Now |
DISTI #
71530724
|
RS | Clear Cover For Bc 161.6 Housing, Clear, Plastic, Polycarbonate | Phoenix Contact 2278542 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 / $6.5100 | RFQ |
|
Onlinecomponents.com | Installation component housing - Transparent hinged cover - Including insertion plate - width: 161.6 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant |
100 On Order |
|
$5.2900 / $8.0900 | Buy Now |
DISTI #
2278542
|
TTI | Enclosures for Industrial Automation BC 161.6 DKL S TRANS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.8500 / $5.6400 | Buy Now |
DISTI #
000000000002967371
|
Sager | Enclosures for Industrial Automation BC 161.6 DKL S TRANS Min Qty: 10 | 0 |
|
$6.0300 / $7.0300 | Buy Now |
DISTI #
2278542
|
Avnet Abacus | BC 161,6 DKL S TRANS , BC1616DKLSTRANS (Alt: 2278542) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Housing cover | 2500 |
|
RFQ | |
|
Master Electronics | Installation component housing - Transparent hinged cover - Including insertion plate - width: 161.6 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant |
100 On Order |
|
$5.2900 / $8.0900 | Buy Now |
Part Details for 2278542
2278542 CAD Models
2278542 Part Data Attributes
|
2278542
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2278542
Phoenix Contact
CLEAR COVER FOR BC 161.6 HOUSING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |