Part Details for 2278513 by Phoenix Contact
Overview of 2278513 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2278513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14572-ND
|
DigiKey | UPPER PART FOR BC 161.6 HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$6.5794 / $9.2200 | Buy Now |
DISTI #
651-2278513
|
Mouser Electronics | Enclosures for Industrial Automation BC 161.6 OT U11 KMGY RoHS: Compliant | 22 |
|
$6.5700 / $9.2200 | Buy Now |
DISTI #
71530740
|
RS | Upper Part For Bc 161.6 Housing, Gray, Plastic, Polycarbonate | Phoenix Contact 2278513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8000 | RFQ |
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 11.1 mm - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$6.8100 / $8.6500 | Buy Now |
DISTI #
2278513
|
TTI | Enclosures for Industrial Automation BC 161.6 OT U11 KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.5000 / $7.8000 | Buy Now |
DISTI #
000000000002967368
|
Sager | Enclosures for Industrial Automation BC 161.6 OT U11 KMGY Min Qty: 10 | 0 |
|
$8.2700 / $9.6500 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 4000 |
|
RFQ | |
|
Master Electronics | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 11.1 mm - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$6.8100 / $8.6500 | Buy Now |
Part Details for 2278513
2278513 CAD Models
2278513 Part Data Attributes
|
2278513
Phoenix Contact
Buy Now
|
Compare Parts:
2278513
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |