-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2278322-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4390 | Buy Now |
DISTI #
651-2278322
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 21 |
|
$2.0000 / $2.6800 | Buy Now |
|
Onlinecomponents.com | PCB headers - number of positions: 3 - pitch: 3.5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3 mm - Article with lateral pin exit RoHS: Compliant | 0 |
|
$1.9000 / $2.4500 | Buy Now |
DISTI #
000000000003139529
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.3400 / $2.6200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 490 |
|
RFQ | |
|
Master Electronics | PCB headers - number of positions: 3 - pitch: 3.5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3 mm - Article with lateral pin exit RoHS: Compliant | 0 |
|
$1.9000 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2278322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2278322
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |