There are no models available for this part yet.
Overview of 2278 by MCM Electronics / Tenma
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122789-HMC504LC4B | Analog Devices | HMC504LC4B Evaluation PCB | |
122782-HMC566LP4E | Analog Devices | HMC566LP4E Evaluation PCB | |
DC2278A-A | Analog Devices | LTC4281 Demo Board - 12V, 50A |
Price & Stock for 2278 by MCM Electronics / Tenma
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92N4640
|
Newark | Retractile Plug, 36A, Solderless, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:500V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Colour:Red Rohs Compliant: Yes |Tenma 2278 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |