Part Details for 2277815 by Phoenix Contact
Overview of 2277815 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16932-ND
|
DigiKey | CURR SENSE XFMR 60A DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$35.9980 / $38.1200 | Buy Now |
DISTI #
651-2277815
|
Mouser Electronics | Current Transformers PACT MCR-V2-3015- 60-60-5A-1 | 0 |
|
$35.9900 / $38.1100 | Order Now |
DISTI #
71910893
|
RS | Current transformer | Phoenix Contact 2277815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4000 / $38.1100 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 60 A AC primary current, 5 A AC secondary current, accuracy class 1, 1.25 VA rated power | 0 |
|
$37.2600 / $47.3300 | Buy Now |
DISTI #
000000000005384506
|
Sager | Current Transformers PACT MCR-V2-3015- 60-60-5A-1 Min Qty: 1 | 0 |
|
$45.2500 / $50.6900 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 950 |
|
RFQ | |
|
Master Electronics | Window-type current transformer - 60 A AC primary current, 5 A AC secondary current, accuracy class 1, 1.25 VA rated power | 0 |
|
$37.2600 / $47.3300 | Buy Now |
|
Neutron USA | Current Transformers PACT MCR-V2-3015- 60-60-5A-1 | 1 |
|
$135.7200 | Buy Now |
Part Details for 2277815
2277815 CAD Models
2277815 Part Data Attributes:
|
2277815
Phoenix Contact
Buy Now
|
Compare Parts:
2277815
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |