Part Details for 2277789 by Phoenix Contact
Overview of 2277789 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277789-ND
|
DigiKey | CURR SENSE XFMR 300A DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3000 | Buy Now |
DISTI #
651-2277789
|
Mouser Electronics | Current Transformers PACT MCR-V1-21-44- 300-5A-1 RoHS: Compliant | 0 |
|
$42.5800 / $43.3000 | Order Now |
DISTI #
71910918
|
RS | Current transformer | Phoenix Contact 2277789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7000 / $43.3000 | RFQ |
|
Onlinecomponents.com | Bus-bar current transformer - 300 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power |
1 In Stock |
|
$40.8900 / $50.7600 | Buy Now |
DISTI #
000000000003809622
|
Sager | Current Transformers PACT MCR-V1-21-44- 300-5A-1 Min Qty: 1 | 0 |
|
$51.4100 / $57.5700 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 2200 |
|
RFQ | |
|
Master Electronics | Bus-bar current transformer - 300 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power |
1 In Stock |
|
$40.8900 / $50.7600 | Buy Now |