Part Details for 2277653 by Phoenix Contact
Overview of 2277653 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277653-ND
|
DigiKey | CURR SENSE XFMR 500A DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$44.9400 | Buy Now |
DISTI #
651-2277653
|
Mouser Electronics | Current Transformers PACT MCR-V2-3015- 60-500-5A-1 | 0 |
|
$45.7600 / $46.4700 | Order Now |
DISTI #
71910908
|
RS | Current transformer | Phoenix Contact 2277653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6800 / $46.4700 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 500 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power RoHS: Compliant | 0 |
|
$45.4300 / $57.7000 | Buy Now |
DISTI #
000000000003478864
|
Sager | Current Transformers PACT MCR-V2-3015- 60-500-5A-1 Min Qty: 1 | 0 |
|
$55.1700 / $61.7900 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 800 |
|
RFQ | |
|
Master Electronics | Window-type current transformer - 500 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power RoHS: Compliant | 0 |
|
$45.4300 / $57.7000 | Buy Now |
Part Details for 2277653
2277653 CAD Models
2277653 Part Data Attributes:
|
2277653
Phoenix Contact
Buy Now
|
Compare Parts:
2277653
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |