Part Details for 2277611 by Phoenix Contact
Overview of 2277611 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277611-ND
|
DigiKey | CURR SENSE XFMR 75A DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$40.8940 / $43.3000 | Buy Now |
DISTI #
651-2277611
|
Mouser Electronics | Current Transformers PACT MCR-V1-21-44- 75-5A-1 RoHS: Compliant | 10 |
|
$39.8900 / $43.2900 | Buy Now |
|
Onlinecomponents.com | Bus-bar current transformer - 75 A AC primary current, 5 A AC secondary current, accuracy class 1, 2.5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
Part Details for 2277611
2277611 CAD Models
2277611 Part Data Attributes
|
2277611
Phoenix Contact
Buy Now
|
Compare Parts:
2277611
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |