-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC SOLDER RECEPT JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7689
|
Newark | Connectors Bulkhead Solder Jack 1000 |Amp Te Connectivity 227754-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24659 |
|
$3.2100 / $4.7200 | Buy Now |
DISTI #
89F906
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 227754-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4600 | Buy Now |
DISTI #
2266-227754-3-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 30 Lead time: 38 Weeks Container: Box MARKETPLACE PRODUCT |
24659 In Stock |
|
$2.7600 | Buy Now |
DISTI #
A24520-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 30 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6044 | Buy Now |
DISTI #
227754-3
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver - Bulk (Alt: 227754-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2360 / $2.5245 | Buy Now |
DISTI #
571-2277543
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK 1000 RoHS: Compliant | 5 |
|
$2.6000 / $4.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP227754-3
|
Heilind Electronics | BNC SOLDER RECEPT JACK | Americas - 0 in Stock |
|
$2.6518 / $2.6914 | Buy Now |
DISTI #
11592021
|
Verical | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver Carton Min Qty: 25 Package Multiple: 1 | Americas - 24659 |
|
$1.7800 / $2.5800 | Buy Now |
DISTI #
AMP227754-3
|
Interstate Connecting Components | BNC SOLDER RECEPT JACK | 0 |
|
$2.6518 / $2.6914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227754-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227754-3
TE Connectivity
BNC SOLDER RECEPT JACK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Diameter | 0.515 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |