Datasheets
227754-2 by:

BNC SOLDER RECEPT JACK

Part Details for 227754-2 by TE Connectivity

Overview of 227754-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 227754-2

Part # Distributor Description Stock Price Buy
DISTI # 37AC1663
Newark Connectors Bulkhead Solder Jack |Amp Te Connectivity 227754-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1185
  • 1 $3.3300
$3.3300 Buy Now
DISTI # 2266-227754-2-ND
DigiKey CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 25 Lead time: 38 Weeks Container: Box MARKETPLACE PRODUCT 1185
In Stock
  • 25 $3.0400
  • 150 $2.9800
  • 250 $2.9200
  • 500 $2.8700
$2.8700 / $3.0400 Buy Now
DISTI # A24523-ND
DigiKey CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 25 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $3.0982
$3.0982 Buy Now
DISTI # 227754-2
Avnet Americas RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze - Bulk (Alt: 227754-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 2,000 $2.9161
  • 4,000 $2.6227
  • 8,000 $2.6093
  • 12,000 $2.8292
  • 16,000 $2.5824
$2.5824 / $2.9161 Buy Now
DISTI # 571-2277542
Mouser Electronics RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK RoHS: Not Compliant 0
  • 1 $5.4600
  • 10 $4.4400
  • 100 $4.2800
  • 200 $3.1100
$3.1100 / $5.4600 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Box 0
Box
  • 2,000 $2.3500
$2.3500 Buy Now
DISTI # AMP227754-2
Heilind Electronics BNC SOLDER RECEPT JACK Americas - 0 in Stock
  • 2,000 $2.9756
  • 2,600 $2.9318
$2.9318 / $2.9756 Buy Now
Onlinecomponents.com BNC SOLDER RECEPT JACK 1185 Partner Stock
  • 10 $3.2100
  • 100 $3.0400
  • 250 $3.0000
  • 500 $2.9500
  • 1,000 $2.9100
  • 1,500 $2.8700
  • 2,000 $2.8200
$2.8200 / $3.2100 Buy Now
DISTI # 16809034
Verical Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold Carton Min Qty: 22 Package Multiple: 1 Americas - 1185
  • 1 $2.8500
  • 150 $2.8000
  • 250 $2.7400
  • 500 $2.6900
$2.6900 / $2.8500 Buy Now
Bristol Electronics   82
RFQ
DISTI # 2277542-TEC
TME Connector: BNC 1185
Buy Now
DISTI # AMP227754-2
Interstate Connecting Components BNC SOLDER RECEPT JACK 0
  • 2,000 $2.9756
  • 2,600 $2.9318
$2.9318 / $2.9756 Buy Now
DISTI # 227754-2
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 0
RFQ
DISTI # 227754-2
Avnet Abacus RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze (Alt: 227754-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 227754-2
Avnet Abacus RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze (Alt: 227754-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics BNC SOLDER RECEPT JACK 1185 Partner Stock
  • 10 $3.2100
  • 100 $3.0400
  • 250 $3.0000
  • 500 $2.9500
  • 1,000 $2.9100
  • 1,500 $2.8700
  • 2,000 $2.8200
$2.8200 / $3.2100 Buy Now

Part Details for 227754-2

227754-2 Part Data Attributes

227754-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
227754-2 TE Connectivity BNC SOLDER RECEPT JACK
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Factory Lead Time 36 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMP
Body Diameter 0.515 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF BNC CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style COAX
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 GUIDE PIN
Mounting Style STRAIGHT
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Frequency-Max 4 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material ZINC ALLOY
Termination Type SOLDER
Total Number of Contacts 1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 227754-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 227754-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 227754-2 would you like to use for your alert(s)?
  • Please alert me when 227754-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 227754-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 227754-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 227754-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 227754-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 227754-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: