-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC SOLDER RECEPT JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F755
|
Newark | Rf/Coaxial Bnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 227754-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 579 |
|
$1.1000 | Buy Now |
DISTI #
A30562-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1759 In Stock |
|
$2.5056 / $3.8500 | Buy Now |
DISTI #
227754-1
|
Avnet Americas | BNC Receptacle Jack Straight 50Ohm Solder Panel Mount Carton (Alt: 227754-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.1512 / $2.4287 | Buy Now |
DISTI #
89F755
|
Avnet Americas | BNC Receptacle Jack Straight 50Ohm Solder Panel Mount Carton - Bulk (Alt: 89F755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
571-2277541
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC SOLD RECEPT JACK RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
73775301
|
RS | BNC SOLDER RECEPT JACK, RF Plugs and Jacks | TE Connectivity 227754-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8120 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$2.0500 | Buy Now |
DISTI #
AMP227754-1
|
Heilind Electronics | BNC SOLDER RECEPT JACK | Americas - 0 in Stock |
|
$2.5512 / $2.5893 | Buy Now |
|
Onlinecomponents.com | BNC SOLDER RECEPT JACK | 0 |
|
$2.1500 / $5.9000 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, FEMALE, PANEL MOUNT, CABLE MOUNT, SOLDER TERMINAL, JACK | 18 |
|
$1.8000 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227754-1
TE Connectivity
BNC SOLDER RECEPT JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.515 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |