-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA PLUG W/CC .141SR SS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7634
|
Newark | Rf Connectors/Coaxial Connectors Solderless Plug |Amp Te Connectivity 227743-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$28.2400 | Buy Now |
DISTI #
89F4331
|
Newark | Rf/Coaxial, Sma Plug, Straight, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 227743-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6900 | Buy Now |
DISTI #
2266-227743-1-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 4 Lead time: 38 Weeks Container: Box MARKETPLACE PRODUCT |
465 In Stock |
|
$17.7200 / $22.3700 | Buy Now |
DISTI #
A4014-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 4 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4696 | Buy Now |
DISTI #
227743-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Gold - Trays (Alt: 227743-1) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Tray | 0 |
|
$17.2988 / $20.8172 | Buy Now |
DISTI #
571-2277431
|
Mouser Electronics | RF Connectors / Coaxial Connectors SOLDERLESS PLUG RoHS: Compliant | 0 |
|
$23.7400 | Order Now |
|
Future Electronics | SMA PLUG W/CC .141SR SS RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Box | 0Box |
|
$18.8000 | Buy Now |
DISTI #
AMP227743-1
|
Heilind Electronics | SMA PLUG W/CC .141SR SS | Americas - 0 in Stock |
|
$18.7164 / $21.8806 | Buy Now |
|
Onlinecomponents.com | SMA PLUG W/CC .141SR SS RoHS: Compliant |
465 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227743-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227743-1
TE Connectivity
SMA PLUG W/CC .141SR SS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012/79, APPLICABLE CABLES: RG/U 402 | |
Body Depth | 0.544 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.23 |
This table gives cross-reference parts and alternative options found for 227743-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227743-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1050799-1 | 2001 8304 92 | TE Connectivity | 227743-1 vs 1050799-1 |
M39012/79B3104 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 227743-1 vs M39012/79B3104 |
M39012/79B3104 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | Applied Engineering Products (AEP) | 227743-1 vs M39012/79B3104 |
M39012/79B3104 | RF SMA Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Radiall | 227743-1 vs M39012/79B3104 |