Part Details for 227726-2 by TE Connectivity
Overview of 227726-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 227726-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLDER JACK, ISOLATED, 50 OHM, BNC RoHS: Compliant |
8207 In Stock |
|
$1.6400 / $12.4700 | Buy Now |
|
Quest Components | 6 |
|
$10.3070 / $14.0550 | Buy Now | |
DISTI #
SMC-227726-2
|
Sensible Micro Corporation | Conn Bnc 0Hz To 4Ghz 50Ohm Solder Cup St Panel Mount Rcp Silver Carton RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 29 |
|
$2.4310 / $2.7170 | RFQ |
|
Master Electronics | SOLDER JACK, ISOLATED, 50 OHM, BNC RoHS: Compliant |
8207 In Stock |
|
$1.6400 / $12.4700 | Buy Now |
Part Details for 227726-2
227726-2 CAD Models
227726-2 Part Data Attributes:
|
227726-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227726-2
TE Connectivity
ISOLATED BNC SOLDER JACK ASSY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |