Part Details for 2277200 by Phoenix Contact
Overview of 2277200 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277200-ND
|
DigiKey | CURR SENSE XFMR 1:250 1250A DIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2000 | Buy Now |
DISTI #
651-2277200
|
Mouser Electronics | Current Transformers PACT MCR-V2-5012- 85-1250-5A-1 RoHS: Compliant | 0 |
|
$59.8800 / $61.1800 | Order Now |
DISTI #
71910889
|
RS | Current transformer | Phoenix Contact 2277200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5200 / $61.1900 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 1250 A AC primary current, 5 A AC secondary current, accuracy class 1, 15 VA rated power RoHS: Compliant | 0 |
|
$58.3800 / $76.0000 | Buy Now |
DISTI #
000000000003478846
|
Sager | Current Transformers PACT MCR-V2-5012- 85-1250-5A-1 Min Qty: 1 | 0 |
|
$72.6700 / $81.3800 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 950 |
|
RFQ | |
|
Master Electronics | Window-type current transformer - 1250 A AC primary current, 5 A AC secondary current, accuracy class 1, 15 VA rated power RoHS: Compliant | 0 |
|
$58.3800 / $76.0000 | Buy Now |
Part Details for 2277200
2277200 CAD Models
2277200 Part Data Attributes:
|
2277200
Phoenix Contact
Buy Now
|
Compare Parts:
2277200
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |