Part Details for 2277080 by Phoenix Contact
Overview of 2277080 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277080-ND
|
DigiKey | CURR SENSE XFMR 1:50 250A DIN RL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1200 | Buy Now |
DISTI #
651-2277080
|
Mouser Electronics | Current Transformers PACT MCR-V2-3015- 60- 250-5A-1 RoHS: Compliant | 0 |
|
$38.1200 | Order Now |
DISTI #
71910901
|
RS | Current transformer | Phoenix Contact 2277080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8300 / $38.1200 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power RoHS: Compliant | 0 |
|
$37.2600 / $47.3300 | Buy Now |
DISTI #
000000000003478835
|
Sager | Current Transformers PACT MCR-V2-3015- 60- 250-5A-1 Min Qty: 1 | 0 |
|
$45.2500 / $50.6900 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 960 |
|
RFQ | |
|
Master Electronics | Window-type current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 10 VA rated power RoHS: Compliant | 0 |
|
$37.2600 / $47.3300 | Buy Now |
Part Details for 2277080
2277080 CAD Models
2277080 Part Data Attributes:
|
2277080
Phoenix Contact
Buy Now
|
Compare Parts:
2277080
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |