-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PCB VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F802
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 227699-2 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.0400 | Buy Now |
DISTI #
41AJ6696
|
Newark | Connectors Vert. Metalized Jack |Amp Te Connectivity 227699-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.7600 | Buy Now |
DISTI #
A24513-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
777 In Stock |
|
$3.6338 / $5.3700 | Buy Now |
DISTI #
227699-2
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Rail/Tube (Alt: 227699-2) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-227699-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT. METALIZED JACK RoHS: Compliant | 1070 |
|
$3.6300 / $4.1200 | Buy Now |
DISTI #
V99:2348_11823467
|
Arrow Electronics | 227699-2 TE Connectivity RF Connectors BNC RCP 50Ohm Solder Thru-Hole Gold Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2141 | Americas - 207 |
|
$2.9760 / $3.0530 | Buy Now |
DISTI #
V36:1790_14369188
|
Arrow Electronics | 227699-2 TE Connectivity RF Connectors BNC RCP 50Ohm Solder Thru-Hole Gold Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2140 | Americas - 62 |
|
$4.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.4300 | Buy Now |
DISTI #
AMP227699-2
|
Heilind Electronics | BNC PCB VERTICAL | Americas - 0 in Stock |
|
$4.2750 / $4.3389 | Buy Now |
|
Onlinecomponents.com | BNC PCB VERTICAL RoHS: Compliant |
990 In Stock |
|
$3.2400 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227699-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227699-2
TE Connectivity
BNC PCB VERTICAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL POLYBUTYLENE TEREPHTHALATE ALSO AVAILABLE | |
Body Depth | 0.625 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 227699-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227699-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227699-4 | BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 227699-2 vs 227699-4 |
5227699-1 | BNC PCB VERTICAL | TE Connectivity | 227699-2 vs 5227699-1 |