Part Details for 2276641 by Phoenix Contact
Overview of 2276641 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2276641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2276641-ND
|
DigiKey | CURR SENSE XFMR DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9600 | Buy Now |
DISTI #
651-2276641
|
Mouser Electronics | Current Transformers PACT-FAST MNT-W16-L65 RoHS: Compliant | 0 |
|
$8.6000 / $8.9500 | Order Now |
DISTI #
71910866
|
RS | Mounting material | Phoenix Contact 2276641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $8.9500 | RFQ |
|
Onlinecomponents.com | The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The installation can be completed easily by hand without the use of tools. Fixing pins: 65 mm - holding latches: 16 mm | 0 |
|
$8.7500 / $11.9100 | Buy Now |
DISTI #
000000000004091369
|
Sager | Current Transformers PACT-FAST MNT-W16-L65 Min Qty: 1 | 0 |
|
$10.6400 / $12.4100 | Buy Now |
|
Dynamic Solutions GmbH | Mounting material | 4000 |
|
RFQ | |
|
Master Electronics | The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The installation can be completed easily by hand without the use of tools. Fixing pins: 65 mm - holding latches: 16 mm | 0 |
|
$8.7500 / $11.9100 | Buy Now |