-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI COAX MICRO MIN SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0733
|
Newark | Multi Coax Micro Min Socket |Amp Te Connectivity 227603-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$62.6400 / $66.1000 | Buy Now |
DISTI #
12H7078
|
Newark | Multi Coax Micro Min Socket Rohs Compliant: Yes |Amp Te Connectivity 227603-1 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9700 / $52.7800 | Buy Now |
DISTI #
227603-1-ND
|
DigiKey | CONN SOCKET GOLD SOLDER Min Qty: 112 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9013 | Buy Now |
DISTI #
227603-1
|
Avnet Americas | Contact SKT Solder ST Thru-Hole - Bulk (Alt: 227603-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7433 / $49.5698 | Buy Now |
DISTI #
571-227603-1
|
Mouser Electronics | Barrier Terminal Blocks MULTI COAX MICRO MIN SOCKET RoHS: Compliant | 0 |
|
$58.4700 / $114.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 112 Package Multiple: 1 Lead time: 29 Weeks Container: Box |
0 Box |
|
$51.9900 | Buy Now |
DISTI #
AMP227603-1
|
Heilind Electronics | MULTI COAX MICRO MIN SOCKET | Americas - 0 in Stock |
|
$62.6912 / $63.6269 | Buy Now |
|
Onlinecomponents.com | MULTI COAX MICRO MIN SOCKET RoHS: Compliant |
37 Partner Stock |
|
$53.9800 / $154.7000 | Buy Now |
DISTI #
79928645
|
Verical | Contact SKT Solder ST Thru-Hole Package Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$62.1300 / $65.5200 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,PC TAIL TERMINAL | 1 |
|
$29.2646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227603-1
TE Connectivity
MULTI COAX MICRO MIN SOCKET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |