22759/33-28-5
Description: Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire

Overview of 22759/33-28-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Smart Cities Transportation and Logistics Automotive

Price & Stock for 22759/33-28-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 72Y1629
Newark 22759/33-28-5 |Raychem Te Connectivity 22759/33-28-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot 0
  • 2,500 $0.9750
$0.9750 Buy Now
DISTI # 22759/33-28-5-ND
DigiKey HOOK-UP STRND 28AWG 600V GREEN Min Qty: 5000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.9348
$0.9348 Buy Now
DISTI # 650-537137-000
Mouser Electronics Hook-up Wire 22759/33-28-5 PRICE PER FOOT RoHS: Compliant 0
  • 5,000 $0.9740
$0.9740 Order Now
DISTI # RYC22759/33-28-5
Heilind Electronics 22759/33-28-5 Americas - 0 in Stock
Buy Now
Onlinecomponents.com 22759/33-28-5 RoHS: Compliant 0
  • 1,250 $2.3660
  • 2,500 $1.2530
  • 3,750 $0.8820
  • 5,000 $0.8640
$0.8640 / $2.3660 Buy Now
DISTI # RYC22759/33-28-5
Interstate Connecting Components 22759/33-28-5 0
Buy Now
Master Electronics 22759/33-28-5 RoHS: Compliant 0
  • 1,250 $2.3660
  • 2,500 $1.2530
  • 3,750 $0.8820
  • 5,000 $0.8640
$0.8640 / $2.3660 Buy Now

CAD Models for 22759/33-28-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22759/33-28-5 by TE Connectivity

22759/33-28-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Diameter
0.69 mm
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Stranding
7X36
Wire Gauge
28 AWG
Wire Size-Max
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 22759/33-28-5
    TE Connectivity
    Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22759/33-28-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22759/33-28-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 22759/33-28-5 would you like to use for your alert(s)?
  • Please alert me when 22759/33-28-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22759/33-28-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22759/33-28-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22759/33-28-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22759/33-28-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22759/33-28-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: