Part Details for 22759/32-16-5-L353 by TE Connectivity
Overview of 22759/32-16-5-L353 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for 22759/32-16-5-L353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-22759/32-16-5-L353-ND
|
DigiKey | 22759/32-16-5-L353 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
EP0213-000
|
Avnet Americas | Cable 1Conductor 16 Shell Size Green Tin Plated Copper - Bulk (Alt: EP0213-000) Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8122 / $1.0682 | Buy Now |
DISTI #
RYC22759/32-16-5-L353
|
Heilind Electronics | 22759/32-16-5-L353 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8460 / $1.7720 | Buy Now |
DISTI #
RYC22759/32-16-5-L353
|
Interstate Connecting Components | 22759/32-16-5-L353 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8460 / $1.7720 | Buy Now |
Part Details for 22759/32-16-5-L353
22759/32-16-5-L353 CAD Models
22759/32-16-5-L353 Part Data Attributes
|
22759/32-16-5-L353
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-16-5-L353
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |