Part Details for 22759/44-28-8 by TE Connectivity
Results Overview of 22759/44-28-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/44-28-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/44-28-8-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V GRAY Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5735 | Buy Now |
DISTI #
802183-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG 0.69mm Silver Plated Copper Gray 600VAC - Cable Rools/Shrin... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3604 / $0.5643 | Buy Now |
DISTI #
RYC22759/44-28-8
|
Heilind Electronics | 22759/44-28-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/44-28-8 RoHS: Compliant | 0 |
|
$0.5600 / $1.5350 | Buy Now |
DISTI #
RYC22759/44-28-8
|
Interstate Connecting Components | 22759/44-28-8 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/44-28-8 RoHS: Compliant | 0 |
|
$0.5600 / $1.5350 | Buy Now |
Part Details for 22759/44-28-8
22759/44-28-8 CAD Models
22759/44-28-8 Part Data Attributes
|
22759/44-28-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/44-28-8
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-22759 | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.69 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.209 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |