Part Details for 22759/41-16-0 by TE Connectivity
Overview of 22759/41-16-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/41-16-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0841
|
Newark | 22759/41-16-0 |Raychem Te Connectivity 22759/41-16-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5500 / $1.7100 | Buy Now |
DISTI #
22759/41-16-0-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG BLK Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6567 | Buy Now |
DISTI #
RYC22759/41-16-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6189 / $1.6431 | Buy Now | |
|
Onlinecomponents.com | 22759/41-16-0 RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
RYC22759/41-16-0
|
Interstate Connecting Components | 0 |
|
$1.6189 / $1.6431 | Buy Now | |
|
Master Electronics | 22759/41-16-0 RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
Part Details for 22759/41-16-0
22759/41-16-0 CAD Models
22759/41-16-0 Part Data Attributes
|
22759/41-16-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/41-16-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.96 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |