Part Details for 22759/34-20-90 by TE Connectivity
Overview of 22759/34-20-90 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/34-20-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/34-20-90-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHT/BLK Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6641 | Buy Now |
|
Onlinecomponents.com | 22759/34-20-90 RoHS: Compliant | 0 |
|
$0.6140 / $1.2850 | Buy Now |
DISTI #
RYC22759/34-20-90
|
Interstate Connecting Components | 22759/34-20-90 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/34-20-90 RoHS: Compliant | 0 |
|
$0.6140 / $1.2850 | Buy Now |
Part Details for 22759/34-20-90
22759/34-20-90 CAD Models
22759/34-20-90 Part Data Attributes
|
22759/34-20-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/34-20-90
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.47 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |