Part Details for 22759/33-24-3 by TE Connectivity
Overview of 22759/33-24-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/33-24-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0768
|
Newark | 22759/33-24-3 |Raychem Te Connectivity 22759/33-24-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9790 | Buy Now |
DISTI #
22759/33-24-3-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V ORANGE Min Qty: 10000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9178 | Buy Now |
DISTI #
650-129796-000
|
Mouser Electronics | Hook-up Wire 22759/33-24-3 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Onlinecomponents.com | 22759/33-24-3 RoHS: Compliant | 0 |
|
$0.8950 / $2.5160 | Buy Now |
DISTI #
RYC22759/33-24-3
|
Interstate Connecting Components | 22759/33-24-3 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/33-24-3 RoHS: Compliant | 0 |
|
$0.8950 / $2.5160 | Buy Now |
Part Details for 22759/33-24-3
22759/33-24-3 CAD Models
22759/33-24-3 Part Data Attributes
|
22759/33-24-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/33-24-3
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |