Part Details for 22759/33-20-3 by TE Connectivity
Overview of 22759/33-20-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/33-20-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-22759/33-20-3-ND
|
DigiKey | 22759/33-20-3 Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6631 | Buy Now |
DISTI #
158325-001
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper 600V Orange - Bulk (Alt: 158325-001) Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8399 / $1.5471 | Buy Now |
|
Onlinecomponents.com | 22759/33-20-3 RoHS: Compliant |
1368 Partner Stock |
|
$1.9000 / $3.2300 | Buy Now |
DISTI #
RYC22759/33-20-3
|
Interstate Connecting Components | 22759/33-20-3 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/33-20-3 RoHS: Compliant |
1368 Partner Stock |
|
$1.9000 / $3.2300 | Buy Now |
Part Details for 22759/33-20-3
22759/33-20-3 CAD Models
22759/33-20-3 Part Data Attributes
|
22759/33-20-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/33-20-3
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-22759 | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.27 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 22759/33-20-3
This table gives cross-reference parts and alternative options found for 22759/33-20-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/33-20-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/43-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs M22759/43-20-2 |
M22759/43-20-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs M22759/43-20-4 |
M22759/34-20-5 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs M22759/34-20-5 |
M22759/34-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs M22759/34-20-2 |
M22759/32-20-3 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs M22759/32-20-3 |
M22759/32-20-8 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs M22759/32-20-8 |
677719-000 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs 677719-000 |
M22759/32-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 22759/33-20-3 vs M22759/32-20-9 |
22759/44-20-7 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs 22759/44-20-7 |
22759/43-20-1 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-20-3 vs 22759/43-20-1 |