Part Details for 22759/32-22-6 by TE Connectivity
Overview of 22759/32-22-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/32-22-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0726
|
Newark | 22759/32-22-6 |Raychem Te Connectivity 22759/32-22-6 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3210 | Buy Now |
DISTI #
22759/32-22-6-50-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLUE 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$27.3200 | Buy Now |
DISTI #
484-22759/32-22-6-ND
|
DigiKey | HOOKUP DL STRND 22AWG BLUE Min Qty: 5000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7322 | Buy Now |
DISTI #
22759/32-22-6-500-ND
|
DigiKey | HOOK-UP DL STRND 22AWG BLUE 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$219.2600 | Buy Now |
DISTI #
216325-001
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 216325-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2806 / $0.3073 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC RoHS: Compliant |
9850 In Stock |
|
$0.3189 / $0.5445 | Buy Now |
DISTI #
RYC22759/32-22-6
|
Interstate Connecting Components | 216325-001 22759/32-22-6 | 0 |
|
$0.2568 / $0.3324 | Buy Now |
|
Master Electronics | High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC RoHS: Compliant |
9850 In Stock |
|
$0.3189 / $0.5445 | Buy Now |
Part Details for 22759/32-22-6
22759/32-22-6 CAD Models
22759/32-22-6 Part Data Attributes
|
22759/32-22-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-22-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |