Part Details for 22759/32-22-3 by TE Connectivity
Overview of 22759/32-22-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/32-22-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0722
|
Newark | 22759/32-22-3 |Raychem Te Connectivity 22759/32-22-3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3210 | Buy Now |
DISTI #
22759/32-22-3-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V ORANGE Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2978 | Buy Now |
DISTI #
216203-001
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC - Cable Rools/Shrink Tubing (Alt: 216203-001) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1406 / $0.2590 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.2915 / $0.4283 | Buy Now |
DISTI #
RYC22759/32-22-3
|
Interstate Connecting Components | 22759/32-22-3 | 0 |
|
$0.3275 / $0.3324 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.2915 / $0.4283 | Buy Now |
Part Details for 22759/32-22-3
22759/32-22-3 CAD Models
22759/32-22-3 Part Data Attributes
|
22759/32-22-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-22-3
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |