There are no models available for this part yet.
Overview of 22759/32-14-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 22759/32-14-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC22759/32-14-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5719 / $1.5954 | Buy Now | ||
Onlinecomponents.com | 22759/32-14-2 RoHS: Compliant | 0 |
|
$1.0900 / $2.1000 | Buy Now | ||
DISTI #
RYC22759/32-14-2
|
Interstate Connecting Components | 0 |
|
$1.5719 / $1.5954 | Buy Now | ||
Master Electronics | 22759/32-14-2 RoHS: Compliant | 0 |
|
$1.0900 / $2.1000 | Buy Now |
CAD Models for 22759/32-14-2 by TE Connectivity
Part Data Attributes for 22759/32-14-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
MIL-DTL-22759
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
2.08 mm2
|
Diameter
|
2.16 mm
|
Insulator Material
|
RADIATION-CROSSLINKED MODIFIED ETFE
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X27
|
Wire Gauge
|
14 AWG
|
Wire Size-Max
|
14 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 22759/32-14-2
This table gives cross-reference parts and alternative options found for 22759/32-14-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/32-14-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/32-14-2 | Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 22759/32-14-2 vs M22759/32-14-2 |
791779-000 | WIRE AND CABLE | TE Connectivity | 22759/32-14-2 vs 791779-000 |