Part Details for 22759/32-12-0 by TE Connectivity
Overview of 22759/32-12-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/32-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0668
|
Newark | 22759/32-12-0 |Raychem Te Connectivity 22759/32-12-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.8100 | Buy Now |
DISTI #
22759/32-12-0-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 100' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$243.5900 | Buy Now |
DISTI #
22759/32-12-0-DS-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK FEET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.9603 / $4.1000 | Buy Now |
DISTI #
22759/32-12-0-01-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 1' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$3.4900 | Buy Now |
DISTI #
22759/32-12-0-25-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 25' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$67.6200 | Buy Now |
DISTI #
22759/32-12-0-50-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 50' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$128.1700 | Buy Now |
DISTI #
22759/32-12-0-500-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 500' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$1,085.0900 | Buy Now |
DISTI #
22759/32-12-0-05-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 5' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$15.0200 | Buy Now |
DISTI #
349106-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 349106-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5093 / $1.6383 | Buy Now |
DISTI #
RYC22759/32-12-0
|
Heilind Electronics | 7-1192626-4,349106-000 | Americas - 0 in Stock |
|
$1.8971 | Buy Now |
Part Details for 22759/32-12-0
22759/32-12-0 CAD Models
22759/32-12-0 Part Data Attributes
|
22759/32-12-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-12-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |