-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 104 Contact(s), Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5555
|
Newark | I/O Conn, Cfp2, Receptacle, 104Pos, Smt, No. Of Contacts:104Contacts, Gender:Receptacle, Connector Type:Cfp, Contact Termination Type:Surface Mount, Product Range:Cfp2/Cfp4 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 2274845-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$30.6100 | Buy Now |
DISTI #
24AC5554
|
Newark | I/O Conn, Cfp2, Receptacle, 104Pos, Smt, No. Of Contacts:104Contacts, Gender:Receptacle, Connector Type:Cfp, Contact Termination Type:Surface Mount, Product Range:Cfp2/Cfp4 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 2274845-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$31.1800 / $40.7400 | Buy Now |
DISTI #
A125248CT-ND
|
DigiKey | CONN CFP2 RCPT 104POS SLD RA SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1529 In Stock |
|
$23.7513 / $36.0300 | Buy Now |
DISTI #
2274845-1
|
Avnet Americas | CFP2 RECEPTACLE ASSEMBLY - Tape and Reel (Alt: 2274845-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$22.4160 / $22.8830 | Buy Now |
DISTI #
571-2274845-1
|
Mouser Electronics | I/O Connectors CFP2 RECEPTACLE ASSEMBLY RoHS: Compliant | 319 |
|
$26.1400 / $34.7000 | Buy Now |
DISTI #
71038103
|
RS | I/O Connectors, CFP2 RECEPTACLE ASSEMBLY | TE Connectivity 2274845-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9600 / $38.5100 | RFQ |
|
Future Electronics | CFP2 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks | 0 |
|
$22.5100 | Buy Now |
|
Future Electronics | CFP2 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$22.5100 | Buy Now |
DISTI #
AMP2274845-1.P
|
Heilind Electronics | CUT TAPE - CFP2 RCPT ASSY | Americas - 55 in Stock |
|
$26.6418 / $33.6793 | Buy Now |
DISTI #
AMP2274845-1
|
Heilind Electronics | CFP2 RCPT ASSY | Americas - 0 in Stock |
|
$26.8996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2274845-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2274845-1
TE Connectivity
Card Edge Connector, 104 Contact(s), Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |