-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CXP RCPT KIT BELLY-BELLY MED HEAT SINK Product Type:Receptacle Assembly;PCB Mounting Style:Double-Sided (Belly-to-Belly);Pluggable I/O Accessory Type:Heat Sink;Cage Type:Kit;Number of Ports:1 Receptacle Assembly Double-Sided (Belly-to-Belly) Heat Sink Kit | Cxp | Part# 2274306-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141312-ND
|
DigiKey | CONN CXP RCPT 84POS POKE-IN R/A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
65 In Stock |
|
$43.4944 / $56.6900 | Buy Now |
DISTI #
2274306-2
|
Avnet Americas | CXP Cage Connector with Heatsink Receptacle 84 Position Right Angle Through Hole - Bulk (Alt: 2274306-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2274306-2
|
Mouser Electronics | I/O Connectors CXP RCPT KIT BELLY-BELLY MED HS RoHS: Compliant | 0 |
|
$42.9000 | Order Now |
|
Onlinecomponents.com | CXP RCPT KIT BELLY-BELLY MED HEAT SINK RoHS: Compliant | 0 |
|
$36.8700 / $77.2200 | Buy Now |
|
Master Electronics | CXP RCPT KIT BELLY-BELLY MED HEAT SINK RoHS: Compliant | 0 |
|
$36.8700 / $77.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2274306-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2274306-2
TE Connectivity
CXP RCPT KIT BELLY-BELLY MED HEAT SINK Product Type:Receptacle Assembly;PCB Mounting Style:Double-Sided (Belly-to-Belly);Pluggable I/O Accessory Type:Heat Sink;Cage Type:Kit;Number of Ports:1 Receptacle Assembly Double-Sided (Belly-to-Belly) Heat Sink Kit | Cxp | Part# 2274306-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 |