-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC BLKHD RECPT SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F534
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Product Range:-Rohs Compliant: No |Amp Te Connectivity 227426-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$9.0000 / $12.5600 | Buy Now |
DISTI #
96AC6039
|
Newark | 227426-1 Rohs Compliant: Yes |Amp Te Connectivity 227426-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.6800 | Buy Now |
DISTI #
96Y0730
|
Newark | Bnc Blkhd Recpt Sealed |Amp Te Connectivity 227426-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$10.2100 / $13.2100 | Buy Now |
DISTI #
A24528-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
466 In Stock |
|
$8.4953 / $12.6800 | Buy Now |
DISTI #
227426-1
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: 227426-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 2 |
|
$7.1200 | Buy Now |
DISTI #
50F534
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: 50F534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 497 Partner Stock |
|
$8.9500 / $11.8600 | Buy Now |
DISTI #
571-2274261
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK RoHS: Compliant | 439 |
|
$7.8500 / $11.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$7.0700 | Buy Now |
DISTI #
AMP227426-1
|
Heilind Electronics | BNC BLKHD RECPT SEALED | Americas - 0 in Stock |
|
$7.0616 / $8.9672 | Buy Now |
|
Onlinecomponents.com | BNC BLKHD RECPT SEALED RoHS: Compliant |
456 In Stock |
|
$7.8800 / $9.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227426-1
TE Connectivity
BNC BLKHD RECPT SEALED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Diameter | 0.7 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |