-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9269
|
Newark | M12 Angled Plug To M12 Strgt Socket Aa |Te Connectivity 2273121-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $17.3000 | Buy Now |
DISTI #
A135873-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 0.98' Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.2384 | Buy Now |
DISTI #
3937-2273121-1-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 0.98' Min Qty: 50 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2273121-1
|
Avnet Americas | Cable Assembly PUR 0.3m 22AWG 4POS M12 RA Circular to 4POS M12 Circular M-F Carton - Bulk (Alt: 2273121-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$11.1200 | Buy Now |
DISTI #
571-2273121-1
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 angled plug to M12 strgt socket AA RoHS: Compliant | 0 |
|
$15.2300 / $19.1000 | Order Now |
DISTI #
72149051
|
RS | M12 angled plug to M12 strgt socket AA | TE Connectivity 2273121-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$11.7700 | Buy Now |
DISTI #
AMP2273121-1
|
Heilind Electronics | M12 ANGLED PLUG TO M12 STRGT S | Americas - 0 in Stock |
|
$13.5970 / $15.3847 | Buy Now |
|
Onlinecomponents.com | M12 ANGLED PLUG TO M12 STRGT SOCKET AA RoHS: Compliant | 0 |
|
$13.5400 / $19.2300 | Buy Now |
DISTI #
AMP2273121-1
|
Interstate Connecting Components | M12 ANGLED PLUG TO M12 STRGT S | 0 |
|
$13.5970 / $15.3847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273121-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273121-1
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.7 mm | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |