-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9254
|
Newark | M12 Strgt Plug To M12 Angled Socket Aa |Te Connectivity 2273117-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2273117-1
|
Avnet Americas | Cable Assembly PUR 0.3m 22AWG 4POS M12 Circular to 4POS M12 RA Circular M-F Carton (Alt: 2273117-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
571-2273117-1
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 strgt plug to M12 angled socket AA RoHS: Compliant | 0 |
|
$13.0600 / $19.2200 | Order Now |
DISTI #
72149048
|
RS | M12 strgt plug to M12 angled socket AA | TE Connectivity 2273117-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9400 | RFQ |
|
Onlinecomponents.com | M12 STRGT PLUG TO M12 ANGLED SOCKET AA RoHS: Compliant |
45 Partner Stock |
|
$14.2700 / $22.1500 | Buy Now |
DISTI #
2273117-1
|
Avnet Abacus | (Alt: 2273117-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12 STRGT PLUG TO M12 ANGLED SOCKET AA RoHS: Compliant |
45 Partner Stock |
|
$14.2700 / $22.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273117-1
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Length | 0.3 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |