Part Details for 2273113-5 by TE Connectivity
Overview of 2273113-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2273113-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9238
|
Newark | M12 Strgt Plug To M12 Strgt Socket Aa |Te Connectivity 2273113-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A135847-ND
|
DigiKey | CBL 4POS FMALE TO MALE 6.56' Min Qty: 50 Lead time: 35 Weeks Container: Box |
50 In Stock |
|
$17.2400 | Buy Now |
DISTI #
2273113-5
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton (Alt: 2273113-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 STRGT PLUG TO M12 STRGT SOCKET AA RoHS: Compliant |
50 In Stock |
|
$16.6500 / $19.7400 | Buy Now |
DISTI #
2273113-5
|
TTI | Sensor Cables / Actuator Cables M12 strgt plug to M12 strgt socket AA Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2273113-5
|
Avnet Abacus | (Alt: 2273113-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12 STRGT PLUG TO M12 STRGT SOCKET AA RoHS: Compliant |
50 In Stock |
|
$16.6500 / $19.7400 | Buy Now |
Part Details for 2273113-5
2273113-5 CAD Models
2273113-5 Part Data Attributes
|
2273113-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273113-5
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.7 mm | |
Length | 2 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |