-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 strgt plug to M12 strgt socket AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4530
|
Newark | Sensor Cable, Amp, M12 Sensor Straight 3 Position Plug, M12 Sensor Straight 3 Position Receptacle Rohs Compliant: Yes |Te Connectivity 2273112-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $17.6500 | Buy Now |
DISTI #
2273112-4
|
Avnet Americas | Cable Assembly PUR 1.5m 22AWG 3POS M12 Circular to 3POS M12 Circular M-F Carton - Bulk (Alt: 2273112-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2273112-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PUR 1.5m M8strt plg M12 strt sckt AA RoHS: Compliant | 0 |
|
$13.2000 / $16.8700 | Order Now |
DISTI #
72151042
|
RS | M12 strgt plug to M12 strgt socket AA | TE Connectivity 2273112-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1400 / $17.6400 | RFQ |
|
Onlinecomponents.com | Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 3 to 3 POS PL-SKT Box RoHS: Compliant |
24 Partner Stock |
|
$9.7000 / $14.8000 | Buy Now |
DISTI #
19805057
|
Verical | Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 3 to 3 POS PL-SKT Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$11.7900 | Buy Now |
DISTI #
22731124-TEC
|
TME | 2273112-4 Min Qty: 4 | 24 |
|
$13.7960 / $13.7964 | Buy Now |
DISTI #
2273112-4
|
Avnet Abacus | (Alt: 2273112-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106453044
|
Chip1Stop | Cable Assembly Sensor 1.5m 22AWG M12 Circular to M12 Circular 3 to 3 POS PL-SKT Box RoHS: Compliant | 24 |
|
$13.3000 | Buy Now |
|
Master Electronics | Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 3 to 3 POS PL-SKT Box RoHS: Compliant |
24 Partner Stock |
|
$9.7000 / $14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273112-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273112-4
TE Connectivity
M12 strgt plug to M12 strgt socket AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.3 mm | |
Length | 1.5 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |