-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 60V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9223
|
Newark | M8 Strgt Socket To M12 Strgt Plug Aa |Te Connectivity 2273110-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $16.3400 | Buy Now |
DISTI #
A135834-ND
|
DigiKey | CBL 3POS FMALE TO MALE 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Box |
50 In Stock |
|
$12.9668 / $18.3100 | Buy Now |
DISTI #
2273110-5
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 3POS M12 Circular to 3POS M12 Circular F-M Carton (Alt: 2273110-5) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$11.1392 / $13.4048 | Buy Now |
DISTI #
571-2273110-5
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 strgt socket to M12 strgt plug AA RoHS: Compliant | 0 |
|
$12.9600 / $18.3100 | Order Now |
DISTI #
72150376
|
RS | M8 strgt socket to M12 strgt plug AA | TE Connectivity 2273110-5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$11.1100 | Buy Now |
DISTI #
AMP2273110-5
|
Heilind Electronics | M8 STRGT SOCKET TO M12 STRGT P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 STRGT SOCKET TO M12 STRGT PLUG AA RoHS: Compliant |
19 Partner Stock |
|
$12.8400 / $18.3900 | Buy Now |
DISTI #
AMP2273110-5
|
Interstate Connecting Components | M8 STRGT SOCKET TO M12 STRGT P | 0 |
|
Buy Now | |
DISTI #
2273110-5
|
Avnet Abacus | Cable Assembly PUR 2m 22AWG 3POS M12 Circular to 3POS M12 Circular F-M Carton (Alt: 2273110-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273110-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273110-5
TE Connectivity
Cable Assembly, 22AWG, 60V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.1 mm | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |