-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 60V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9213
|
Newark | M8 Strght Plug To M12 Strgt Socket Aa |Te Connectivity 2273108-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $16.4700 | Buy Now |
DISTI #
A135826-ND
|
DigiKey | CBL 3POS FMALE TO MALE 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Box |
11 In Stock |
|
$10.2333 / $14.4500 | Buy Now |
DISTI #
2273108-5
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 3POS M12 Circular to 3POS M12 Circular M-F Carton (Alt: 2273108-5) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$11.2336 / $13.5184 | Buy Now |
DISTI #
571-2273108-5
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 strght plug to M12 strgt socket AA RoHS: Compliant | 12 |
|
$13.0700 / $18.4600 | Buy Now |
DISTI #
72149043
|
RS | M8 strght plug to M12 strgt socket AA | TE Connectivity 2273108-5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$11.2000 | Buy Now |
DISTI #
AMP2273108-5
|
Heilind Electronics | M8 STRGHT PLUG TO M12 STRGT SO | Americas - 0 in Stock |
|
$12.9552 / $14.6462 | Buy Now |
|
Onlinecomponents.com | M8 STRGHT PLUG TO M12 STRGT SOCKET AA RoHS: Compliant | 0 |
|
$10.9900 / $16.7600 | Buy Now |
DISTI #
AMP2273108-5
|
Interstate Connecting Components | M8 STRGHT PLUG TO M12 STRGT SO | 0 |
|
$12.9552 / $14.6462 | Buy Now |
DISTI #
2273108-5
|
Avnet Abacus | (Alt: 2273108-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273108-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273108-5
TE Connectivity
Cable Assembly, 22AWG, 60V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.1 mm | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |